Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048-100YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AN8071RL
Cut Tape13AN8071
Product RangeSRU1048 Series
Your Part Number
2,400 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.070 |
| 100+ | $0.879 |
| 250+ | $0.861 |
| 500+ | $0.844 |
| 1000+ | $0.826 |
| 5000+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-100YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AN8071RL
Cut Tape13AN8071
Product RangeSRU1048 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeSRU1048 Series
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
DC Resistance Max
0.0185ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRU1048-100Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
