Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8028-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J3316
Product RangeSRU8028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.680 |
| 4500+ | $0.666 |
| 7500+ | $0.654 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J3316
Product RangeSRU8028 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Product RangeSRU8028 Series
Saturation Current (Isat)1.5A
Power Inductor Case8mm x 8mm x 2.8mm
Inductance Tolerance± 30%
DC Resistance Max0.106ohm
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
1.6A
Product Range
SRU8028 Series
Power Inductor Case
8mm x 8mm x 2.8mm
DC Resistance Max
0.106ohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRU8028-220Y
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
