Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-3R9YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3328
Cut Tape09J3074
Product RangeSRU8043 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.755 | $755.00 |
| Total Price | $755.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.755 |
| 2000+ | $0.699 |
| 3000+ | $0.696 |
| 5000+ | $0.693 |
| 10000+ | $0.679 |
| 25000+ | $0.665 |
| 50000+ | $0.651 |
| 100000+ | $0.637 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.755 |
| 3000+ | $0.699 |
| 5000+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-3R9YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3328
Cut Tape09J3074
Product RangeSRU8043 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRU8043 Series
Power Inductor Case8mm x 8mm x 4.3mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.0146ohm
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
Inductor Case / Package
-
DC Resistance Max
0.0146ohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
4A
Power Inductor Case
8mm x 8mm x 4.3mm
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
