Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-470YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J3331
Product RangeSRU8043 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.854 |
| 3000+ | $0.825 |
| 5000+ | $0.762 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-470YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J3331
Product RangeSRU8043 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Product RangeSRU8043 Series
Saturation Current (Isat)1.2A
Power Inductor Case8mm x 8mm x 4.3mm
Inductance Tolerance± 30%
DC Resistance Max0.12ohm
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
1.5A
Product Range
SRU8043 Series
Power Inductor Case
8mm x 8mm x 4.3mm
DC Resistance Max
0.12ohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRU8043-470Y
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
