Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR25DP-AB01-TR01Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel89AM5122RL
Cut Tape89AM5122
Product RangeAR25DP Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $61.300 | $61.30 |
| Total Price | $61.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $61.300 |
| 50+ | $57.810 |
| 100+ | $53.610 |
| 250+ | $50.250 |
| 500+ | $46.530 |
| 1000+ | $44.020 |
| 2500+ | $42.090 |
| 5000+ | $39.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25DP-AB01-TR01Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel89AM5122RL
Cut Tape89AM5122
Product RangeAR25DP Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
Orientation-
Push Switch-
Encoder OutputBiSS-C
Encoder MountingSurface Mount
Product RangeAR25DP Series
Rotational Speed Max15000rpm
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP50
IP RatingIP50
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
-
Orientation
-
Encoder Output
BiSS-C
Product Range
AR25DP Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
IP Rating
IP50
SVHC
No SVHC (25-Jun-2025)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
15000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IP Rating
IP50
Termination
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
