Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM22-30V-120VBCopy
Newark Part No.08AM1162
Product RangeM22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $209.150 |
Price for:Each
Minimum: 1
Multiple: 1
$209.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM22-30V-120VBCopy
Newark Part No.08AM1162
Product RangeM22 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)85dBA
IP / NEMA RatingIP65, NEMA 4, NEMA 4X, NEMA 13
Product RangeM22 Series
Resonant Frequency3500Hz
Current Consumption20mA
External Depth42mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous, Pulse
IP / NEMA Rating
IP65, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
3500Hz
External Depth
42mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
85dBA
Product Range
M22 Series
Current Consumption
20mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate