Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.650 |
| 10+ | $89.710 |
Price for:Each
Minimum: 1
Multiple: 1
$96.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64580075Copy
Newark Part No.50M7013
Technical Datasheet
Supply Voltage VAC24VAC
Supply Voltage VDC24VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency1.75kHz
Current Consumption25mA
External Depth72mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The 64580075 is a black Buzzer element with selectable continuous and pulse tones. It features minimum 5000 hours service life, 25mA current consumption, PC lens.
- Polycarbonate housing
Applications
Security
Technical Specifications
Supply Voltage VAC
24VAC
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
1.75kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
85dBA
Product Range
-
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate