Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $61.070 |
5+ | $55.610 |
10+ | $54.050 |
25+ | $53.020 |
50+ | $50.580 |
100+ | $45.650 |
250+ | $41.100 |
Price for:Each
Minimum: 1
Multiple: 1
$61.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980451
Newark Part No.18K7934
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35VDC
TonesMultiple Tones
Sound Pressure Level (SPL)106dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption6mA
External Depth100mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
100mm
Operating Temperature Max
70°C
Supply Voltage VDC
35VDC
Sound Pressure Level (SPL)
106dBA
Product Range
-
Current Consumption
6mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate