0
0 Items$0.00

Multiple Tones Audio Signal Indicator Units :

20 Products Found
Find a huge range of Multiple Tones Audio Signal Indicator Units at Newark Electronics Canada. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple, 32 Tone & 1 Tone Audio Signal Indicator Units from the worlds top manufacturers including: Clifford And Snell, Fulleon, Auer Signal, Werma & Klaxon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
31M5909

RoHS

Each
1+$57.630
5+$53.670
10+$51.350
25+$48.720
50+$45.430
More Pricing...
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
45X5620

RoHS

Each
1+$116.860
5+$110.240
10+$106.860
25+$101.780
50+$94.780
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
26R6965

RoHS

Each
1+$83.970
5+$79.220
10+$76.800
25+$73.130
50+$68.110
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
45X5617

RoHS

Each
1+$143.980
5+$135.830
10+$131.670
25+$125.410
50+$116.790
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
45X5623

RoHS

Each
1+$231.350
5+$213.430
10+$203.510
25+$191.510
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
18K7934
Each
1+$52.820
5+$49.190
10+$47.070
25+$44.650
50+$41.640
More Pricing...
-
35VDC
Multiple Tones
106dB
IP65
-
-
6mA
100mm
-25°C
70°C
45X5625

RoHS

Each
1+$266.870
5+$246.210
10+$234.760
25+$220.910
230V
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
74X7806

RoHS

Each
1+$166.440
5+$153.540
10+$146.410
25+$137.780
-
28V
Multiple Tones
92dB
IP65
-
-
18mA
-
-25°C
70°C
68AC4355

RoHS

Each
1+$50.040
5+$46.620
10+$44.590
25+$42.310
50+$39.450
More Pricing...
-
28V
Multiple Tones
97dBA
IP21C
Askari Compact Series
-
18mA
52mm
-10°C
55°C
70AK7618

RoHS

Each
1+$202.110
5+$186.450
10+$177.780
25+$167.300
-
-
Multiple Tones
105dB
IP66, IP67
Modul-Perfect 70 PC7TD Series
-
-
-
-30°C
70°C
31M6122

RoHS

Each
1+$182.120
5+$168.010
10+$160.200
25+$150.760
-
28V
Multiple Tones
120dB
IP42
Symphoni Series
-
240mA
95mm
-25°C
55°C
45X5618

RoHS

Each
1+$194.630
5+$179.560
10+$171.210
25+$161.110
115V
-
Multiple Tones
100dB
IP65
YA30 Series
-
25mA
85mm
-25°C
55°C
45X5627

RoHS

Each
1+$568.650
5+$539.390
10+$517.610
-
24V
Multiple Tones
120dB
IP65
-
-
450mA
153mm
-25°C
55°C
45X5624

RoHS

Each
1+$266.870
5+$246.210
10+$234.760
25+$220.910
115V
-
Multiple Tones
110dB
IP65
-
-
15mA
128mm
-35°C
66°C
45X5619

RoHS

Each
1+$194.630
5+$179.560
10+$171.210
25+$161.110
230V
-
Multiple Tones
100dB
IP65
YA30 Series
-
12mA
85mm
-25°C
55°C
31M4725

RoHS

Each
1+$228.560
5+$210.860
10+$201.060
25+$189.210
230V
-
Multiple Tones
110dB
IP66
Asserta MIDI Series
-
120mA
132mm
-20°C
70°C
19J2740

RoHS

Each
1+$246.250
5+$241.320
10+$236.390
25+$231.480
50+$226.550
More Pricing...
-
24V
Multiple Tones
100dB
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
70AK7619

RoHS

Each
1+$580.370
5+$550.510
10+$528.280
-
-
Multiple Tones
105dB
IP66, IP67
Modul-Perfect 70 PC7VS Series
-
-
-
-30°C
70°C
70AK7617

RoHS

Each
1+$144.770
5+$136.570
10+$132.400
25+$126.090
50+$117.430
-
-
Multiple Tones
105dB
IP66, IP67
Modul-Perfect 70 PC7ZI Series
-
-
-
-30°C
70°C
70AK7616

RoHS

Each
1+$118.010
5+$111.340
10+$107.930
25+$102.790
50+$95.730
-
-
Multiple Tones
105dB
IP66, IP67
Modul-Perfect 70 PC7ZM Series
-
-
-
-30°C
70°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB