0
0 Items$0.00

48V Audio Signal Indicator Units :

6 Products Found
Find a huge range of 48V Audio Signal Indicator Units at Newark Electronics Canada. We stock a wide range of Audio Signal Indicator Units, such as 24V, 30V, 28V & 12V Audio Signal Indicator Units from the worlds top manufacturers including: Auer Signal & Moflash Signalling

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
25AK0074

RoHS

Each
1+$36.190
5+$33.090
10+$32.440
25+$31.770
50+$30.200
More Pricing...
-
48V
Buzzer
82dB
IP55
AE20M Series
2.9kHz
35mA
40.7mm
-20°C
60°C
59Y6724

RoHS

Each
1+$293.110
5+$264.260
10+$247.030
25+$218.040
50+$198.380
More Pricing...
48V
48V
Adjustable
111dB
IP65
AE95 Series
420Hz
800mA
85mm
-30°C
60°C
70AK7479

RoHS

Each
1+$239.970
10+$224.570
25+$211.350
50+$204.750
100+$198.150
48V
48V
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
230mA
94mm
-30°C
60°C
70AK7489

RoHS

Each
1+$717.660
10+$671.700
25+$650.490
50+$629.290
100+$604.530
48V
48V
63 Tone
120dBA
IP66
ASL Series
3.1kHz
1.2A
170mm
-30°C
60°C
70AK7491

RoHS

Each
1+$1,154.330
5+$1,120.390
10+$1,086.430
25+$1,012.880
50+$961.950
48V
48V
63 Tone
127dBA
IP66
ASX Series
3.1kHz
2.5A
219mm
-30°C
60°C
70AK7487

RoHS

Each
1+$321.840
10+$301.180
25+$283.450
50+$274.600
100+$265.740
48V
48V
32 Tone
113dBA
IP66
ASM Series
2.9kHz
230mA
133mm
-30°C
60°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB