Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXV6C9VWCopy
Newark Part No.18AN1630
Product RangeHarmony XV6 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $552.250 |
| 5+ | $520.740 |
| 10+ | $497.290 |
| 25+ | $468.140 |
| 50+ | $437.320 |
Price for:Each
Minimum: 1
Multiple: 1
$552.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXV6C9VWCopy
Newark Part No.18AN1630
Product RangeHarmony XV6 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones16 Tone
Sound Pressure Level (SPL)88dB
IP / NEMA RatingIP65
Product RangeHarmony XV6 Series
Resonant Frequency-
Current Consumption110mA
External Depth4"
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
16 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
4"
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
88dB
Product Range
Harmony XV6 Series
Current Consumption
110mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate