0
0 Items$0.00

4 Tone Audio Signal Indicator Units :

12 Products Found
Find a huge range of 4 Tone Audio Signal Indicator Units at Newark Electronics Canada. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple, 32 Tone & 1 Tone Audio Signal Indicator Units from the worlds top manufacturers including: Patlite, Patlite (u.s.a.) & Werma

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
76AK3481

RoHS

Each
1+$95.980
5+$94.060
10+$92.140
25+$90.220
50+$88.310
More Pricing...
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
25AM8500
Each
1+$70.570
5+$69.150
10+$67.750
25+$66.330
50+$64.930
More Pricing...
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
76AK3482

RoHS

Each
1+$77.870
5+$75.640
10+$75.570
25+$75.500
50+$75.440
More Pricing...
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
59AM4429

RoHS

Each
1+$172.800
5+$159.420
10+$152.010
25+$143.040
24V
24V
4 Tone
95dBA
IP66, IP69K
KombiSIGN 40 Series
-
200mA
68mm
-30°C
60°C
16AM6639

RoHS

Each
1+$80.810
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
70AK4859

RoHS

Each
1+$65.900
5+$64.580
10+$63.270
25+$61.950
50+$60.620
More Pricing...
-
24V
4 Tone
88dB
IP67, IP69K
LR6+FB295 Series
4.032kHz
-
53.5mm
-20°C
50°C
16AM6665

RoHS

Each
1+$81.980
5+$80.340
10+$78.700
25+$77.060
50+$75.420
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6627

RoHS

Each
1+$83.750
5+$82.820
10+$81.900
25+$80.970
50+$76.800
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6638

RoHS

Each
1+$85.110
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6608

RoHS

Each
1+$68.390
5+$67.030
10+$65.650
25+$64.290
50+$62.910
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6626

RoHS

Each
1+$83.040
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6666

RoHS

Each
1+$83.040
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB