Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
09AN4630

RoHS

Date/Lot Code

Each
1+$419.570
5+$392.800
10+$381.940
25+$372.960
50+$365.510
More Pricing...
Hybrid
42.3mm
Bipolar
-
1.8°
0.49N-m
-
-
1A
-
24VDC
4
NEMA 17
47mm
5mm
QMot QSH4218 Series
24mm
09AN4629

RoHS

Date/Lot Code

Each
1+$376.360
5+$373.530
10+$366.060
25+$358.590
50+$351.120
More Pricing...
Hybrid
42.3mm
Bipolar
-
1.8°
0.27N-m
-
-
1A
-
24VDC
4
NEMA 17
33.5mm
5mm
QMot QSH4218 Series
24mm
27AM3572

RoHS

MIKROELEKTRONIKA
Each
1+$15.030
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
70AK9470

RoHS

Each
1+$63.450
5+$59.290
10+$56.840
25+$54.070
50+$50.610
More Pricing...
Single Shaft
20mm
Bipolar
-
1.8°
1.8N-cm
-
-
600mA
-
3.9VDC
4
-
33mm
4mm
ST2018 Series
15mm
16M4196

RoHS

Each
10+$212.630
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
86.3in-oz
1.4ohm
2.7mH
2A
0.37oz-in²
24VDC
4
-
48mm
5mm
4118 Series
24mm
25R3855

RoHS

Each
25+$39.680
Permanent Magnet
-
Bipolar
Two Phase
18°
25mN-m
8ohm
-
600mA
-
24VDC
4
-
17mm
2mm
-
10mm
39K0754

RoHS

Each
1+$162.590
5+$153.660
10+$149.110
25+$142.240
50+$132.800
Single Shaft
56mm
Unipolar
-
1.8°
1.27N-m
-
-
2A
-
24VDC
6
-
75.8mm
6.35mm
103H7
19.1mm
78M6320

RoHS

Each
10+$246.160
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
13.7in-oz
7.1ohm
4.8mH
670mA
0.07oz-in²
24VDC
4
-
45mm
5mm
211 Series
20mm
25R3861

RoHS

Each
10+$71.430
25+$70.880
50+$69.470
100+$68.040
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
170mN-m
4.2ohm
-
850mA
-
24VDC
6
-
34mm
5mm
17PM-K Series
25mm
35R2592

RoHS

Each
1+$453.550
5+$430.980
10+$414.200
Single Shaft
86mm
Bipolar
-
1.8°
5.09N-m
-
-
6A
-
100VAC
4
-
93.73mm
12mm
SANMOTION F2
28.48mm
25R3882

RoHS

Each
100+$86.040
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
900mN-m
0.85ohm
-
3A
-
24VDC
6
-
54mm
6.35mm
23KM-K Series
25mm
25R3857

RoHS

Each
25+$42.420
50+$40.890
100+$39.440
250+$37.590
Permanent Magnet
-
Bipolar
Two Phase
7.5°
80mN-m
15ohm
-
600mA
-
24VDC
4
-
22.2mm
3mm
-
10mm
25R3860

RoHS

Each
25+$53.840
50+$51.930
100+$50.080
250+$47.730
Permanent Magnet
-
Bipolar
Two Phase
7.5°
67mN-m
8ohm
-
600mA
-
24VDC
4
-
15.5mm
3mm
-
12mm
34R5747

RoHS

Each
10+$252.320
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
83in-oz
1.4ohm
2.7mH
2A
0.37oz-in²
24VDC
4
-
48mm
5mm
4118 Series
24mm
25R3858

RoHS

Each
280+$29.530
Permanent Magnet
-
Bipolar
Two Phase
7.5°
50mN-m
5.5ohm
-
600mA
-
24VDC
4
-
15.5mm
3mm
-
10mm
25R3859

RoHS

Each
25+$53.840
50+$51.930
100+$50.080
250+$47.730
Permanent Magnet
-
Bipolar
Two Phase
7.5°
127mN-m
7ohm
-
600mA
-
24VDC
4
-
22.2mm
3mm
-
12mm
26R3538

RoHS

Each
25+$63.340
50+$61.080
100+$58.900
250+$57.720
Permanent Magnet
-
Bipolar
Two Phase
7.5°
167mN-m
5.5ohm
-
600mA
-
24VDC
4
-
25.7mm
3mm
-
15mm
35R2500

RoHS

Each
1+$108.790
5+$100.780
10+$97.540
25+$93.420
50+$90.440
Single Shaft
42mm
Bipolar
-
1.8°
0.083N-m
-
-
1A
-
24VDC
4
-
11.6mm
5mm
SANMOTION F2 - SS24
7mm
26R6970

RoHS

Each
1+$156.130
5+$145.210
10+$140.780
25+$135.180
Single Shaft
60mm
Bipolar
-
0.9°
-
-
-
2A
-
24VDC
4
-
76mm
6.35mm
SANMOTION F2
19.1mm
85W1989

RoHS

Each
1+$6.750
Single Shaft
-
Unipolar
-
11.25°
150g-cm
-
-
-
-
5VDC
6
-
-
5mm
-
6mm
79AC5289

RoHS

Each
5+$383.910
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
0.12N-m
2.85ohm
1.16mH
1.2A
0.12oz-in²
24VDC
4
-
27.9mm
12.6mm
ZH417 Series
18.5mm
01AC6366

RoHS

Each
15+$240.980
Single Shaft
-
DC
Four Phase
7.5°
2.8N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC2225

RoHS

Each
1+$120.590
5+$113.970
10+$110.590
25+$105.490
50+$98.490
Single Shaft
56mm
Bipolar
-
1.8°
-
-
-
2A
-
24VDC
4
-
75.8mm
6.35mm
SANMOTION F2
19.1mm
81AH9268

RoHS

Each
1+$509.470
5+$484.120
10+$465.250
Single Shaft
-
Bipolar
-
-
7N-m
-
-
4A
-
-
4
-
96.5mm
14mm
SM
-
81AH9270

RoHS

Each
1+$509.470
5+$484.120
10+$465.250
-
-
Bipolar
-
-
7N-m
-
-
6A
-
-
-
-
-
-
SM
-
101-125 of 345 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB