Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
81AH9551

RoHS

Each
1+$64.030
5+$59.770
10+$57.250
25+$54.410
50+$50.860
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.265N-m
-
-
1A
-
24VDC
6
-
33mm
22mm
103H52
22.5mm
81AH9552

RoHS

Each
1+$84.220
5+$79.590
10+$77.230
25+$73.680
50+$68.780
Single Shaft
42mm
Bipolar
-
1.8°
0.23N-m
-
-
250mA
-
24VDC
6
-
33mm
22mm
103H52
22.5mm
81AH9553

RoHS

Each
1+$96.520
5+$91.210
10+$88.510
25+$84.430
50+$78.820
Single Shaft
56mm
Unipolar
-
1.8°
0.83N-m
-
-
1A
-
24VDC
6
-
53.8mm
6.35mm
103H712
19.1mm
81AH9269

RoHS

Each
1+$579.080
5+$550.260
10+$528.820
Dual Shaft
86mm
Bipolar
-
1.8°
7N-m
-
-
6A
-
100VAC
4
-
96.5mm
14mm
SM
30mm
09AK7688

RoHS

Each
1+$83.310
5+$81.320
10+$79.730
25+$78.100
50+$76.140
Dual Shaft
42mm
Bipolar
-
1.8°
0.8N-m
-
-
1A
-
24VDC
4
-
59.5mm
5mm
SANMOTION F2 Series
24mm
09AK7687

RoHS

Each
1+$80.840
5+$75.290
10+$73.040
25+$70.320
50+$68.560
Dual Shaft
42mm
Bipolar
-
1.8°
0.56N-m
-
-
1A
-
24VDC
4
-
48mm
5mm
SANMOTION F2 Series
24mm
99AJ4561

RoHS

Each
1+$14.330
Single Shaft
42mm
Bipolar
-
1.8°
0.016N-m
-
-
1.7A
-
3.4V
4
-
500mm
5mm
-
-
09AK7685

RoHS

Each
1+$67.320
5+$62.710
10+$60.830
25+$58.450
50+$56.730
Dual Shaft
42mm
Bipolar
-
1.8°
0.29N-m
-
-
1A
-
24VDC
4
-
33mm
5mm
SANMOTION F2 Series
24mm
09AK7686

RoHS

Each
1+$69.450
5+$64.710
10+$62.780
25+$61.230
50+$59.700
Dual Shaft
42mm
Bipolar
-
1.8°
0.43N-m
-
-
1A
-
24VDC
4
-
39mm
5mm
SANMOTION F2 Series
24mm
25R3932

RoHS

Each
10+$97.090
25+$92.530
50+$89.220
100+$86.040
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
900mN-m
7ohm
-
1A
-
24VDC
6
-
54mm
6.35mm
23KM-K Series
25mm
84R6119

RoHS

Each
10+$184.940
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
0.21N-m
1.66ohm
1.34mH
1.5A
0.16oz-in²
24VDC
4
-
29.7mm
5mm
4418 Series
24mm
25R3899

RoHS

Each
10+$130.940
Single Shaft, Hybrid
-
Unipolar
Single Phase
1.8°
900mN-m
1.55ohm
-
2.2A
-
24VDC
6
-
55.5mm
8mm
29SM-K Series
25mm
25R3865

RoHS

Each
10+$81.470
25+$79.840
50+$78.200
100+$76.580
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
340mN-m
7.3ohm
-
800mA
-
24VDC
6
-
48mm
5mm
17PM-K Series
25mm
58T9973

RoHS

Each
1+$150.250
5+$142.780
10+$139.360
25+$136.040
Single Shaft, Hybrid
56.4mm
DC
Two Phase
1.8°
0.55N-m
0.7ohm
1.4mH
-
120g-cm²
2VDC
4
-
-
6.35mm
Qmot QSH5718
20.6mm
25R3862

RoHS

Each
10+$75.590
25+$72.900
50+$71.570
100+$70.500
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
1.8°
170mN-m
4.2ohm
-
850mA
-
24VDC
6
-
34mm
5mm
17PM-K Series
25mm
25R3887

RoHS

Each
10+$90.930
25+$89.110
50+$87.290
100+$85.470
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
420mN-m
0.6ohm
-
2.9A
-
24VDC
6
-
42mm
6.35mm
23KM-K Series
25mm
25R3854

RoHS

Each
25+$39.680
Permanent Magnet
-
Bipolar
Two Phase
18°
14.7mN-m
13ohm
-
400mA
-
24VDC
4
-
19.6mm
1.5mm
-
8mm
56P2643
Each
25+$38.880
Single Shaft
20mm
Bipolar
Two Phase
1.8°
5.6in-oz
675ohm
-
-
-
12VDC
4
-
30mm
1.5mm
UAG3 Series
5.6mm
25R3891

RoHS

Each
30+$90.930
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
500mN-m
5.8ohm
-
900mA
-
24VDC
6
-
42mm
6.35mm
23KM-K Series
25mm
25R3895

RoHS

Each
10+$117.360
25+$111.850
50+$107.860
100+$104.650
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
1400mN-m
2.3ohm
-
2A
-
24VDC
6
-
76mm
6.35mm
23KM-K Series
25mm
25R3889

RoHS

Each
10+$90.930
25+$89.110
50+$87.290
100+$85.470
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
450mN-m
1.5ohm
-
1.8A
-
24VDC
6
-
42mm
6.35mm
23KM-K Series
25mm
25R3856

RoHS

Each
25+$40.500
50+$39.280
100+$38.780
250+$27.370
Permanent Magnet
-
Bipolar
Two Phase
7.5°
25mN-m
16ohm
-
600mA
-
24VDC
4
-
12.5mm
2mm
-
10mm
15AC8684

RoHS

Each
1+$453.550
5+$430.980
10+$414.200
Single Shaft
86mm
Bipolar
-
1.8°
-
-
-
6A
-
100VAC
4
-
96.5mm
14mm
-
30mm
18AC7040

RoHS

Each
1+$2,086.920
5+$2,045.190
10+$2,003.440
25+$1,961.710
50+$1,919.970
Single Shaft
59mm
DC
-
-
130in-oz
-
-
3.4A
1.42oz-in²
48VDC
-
-
-
-
ISMD23E Series
-
25R3874

RoHS

Each
10+$84.640
25+$82.950
50+$81.260
100+$79.560
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
0.9°
330mN-m
3.3ohm
-
1.2A
-
24VDC
6
-
48mm
5mm
17PY-Z Series
20mm
126-150 of 345 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB