Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM25S-048-HHC4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.500 |
| 50+ | $39.280 |
| 100+ | $38.780 |
| 250+ | $27.370 |
Price for:Each
Minimum: 25
Multiple: 25
$1,012.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM25S-048-HHC4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3856
Technical Datasheet
Stepper Motor TypePermanent Magnet
Coil TypeBipolar
Motor Size-
No. of PhasesTwo Phase
Step Angle7.5°
Resistance16ohm
Torque Max25mN-m
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length12.5mm
Shaft Diameter2mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PM25S-048-HHC4 is a permanent Magnet Stepper, it can be the perfect solution for application's power output needs. The motor has 600mA bipolar constant current with 300mm fly lead.
- 7.50° Step Angle
- 25mm Frame Size
- 24V Drive Voltage
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Permanent Magnet
Motor Size
-
Step Angle
7.5°
Torque Max
25mN-m
Voltage Rating Max
24VDC
External Length
12.5mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Coil Type
Bipolar
No. of Phases
Two Phase
Resistance
16ohm
Current Rating
600mA
No. of Wires
4
Shaft Diameter
2mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate