Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoNEMA08-13-01D-AMT112SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN4147
Product RangeNEMA08-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $241.780 |
| 25+ | $239.360 |
| 50+ | $234.570 |
| 100+ | $229.780 |
Price for:Each
Minimum: 10
Multiple: 10
$2,417.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA08-13-01D-AMT112SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN4147
Product RangeNEMA08-AMT112S Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size20.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max3in-oz
Current Rating600mA
Voltage Rating Max48VDC
No. of Wires4
NEMA RatingNEMA 8
External Length33.02mm
Shaft Diameter4mm
Product RangeNEMA08-AMT112S Series
Shaft Length15mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
3in-oz
Voltage Rating Max
48VDC
NEMA Rating
NEMA 8
Shaft Diameter
4mm
Shaft Length
15mm
Motor Size
20.3mm
Step Angle
1.8°
Current Rating
600mA
No. of Wires
4
External Length
33.02mm
Product Range
NEMA08-AMT112S Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate