Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCC-NPT-12-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74H0077
Also Known As7TAD105060R0004
Your Part Number
2,346 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 5+ | $9.760 |
| 10+ | $9.590 |
| 25+ | $9.420 |
| 50+ | $9.230 |
| 100+ | $9.040 |
| 250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCC-NPT-12-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74H0077
Also Known As7TAD105060R0004
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min10.008mm
Cable Diameter Max13.995mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CC-NPT-12-B is a 1/2-inch non-metallic Cable Gland with nylon material and NPT thread. The low-profile cable gland is perfect for tight spots. It has a sturdy cable sealing mechanism that results in superior strain relief. The compact size ensures quick and easy installation in cramped spaces. The non-metallic construction provides excellent corrosion, chemical and impact resistance.
- Halogen-free
- Flame-retardant
- Rated IP-68 5 BAR, suitable for NEMA 4
- 30°C (-86°F) to +80°C (176°F) temperature
- 150°C (276°F) continuous intermittent
- Meets VDE ratings
- 0.59" thread
Applications
Building Automation
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
13.995mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
10.008mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability