Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16135Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC9239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $60.860 |
| 25+ | $55.600 |
| 50+ | $51.730 |
| 100+ | $50.070 |
| 250+ | $48.400 |
Price for:Reel of 50
Minimum: 5
Multiple: 5
$304.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16135Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC9239
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket ColorTransparent
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.75mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
Premium high strand, low loss, 2 conductor speaker wire to connect audio speakers to your receiver or amplifier. Spooled wire and polarity indicator allows for convenient and easy installation.
- Spool: 50'
- Conductor Gauge: 16AWG
- Conductor: OFHC Bare Copper Wire
- Strand Count: 65x34
- Jacket Color: Clear
- Conductor:
- 16 AWG (65x34) annealed OFHC bare copper wire Insulation:
- Clear PVC, with a polarity ribbed conductor
- Temperature: -20°C to +60°C
- Voltage Rating: 300 volts
- Insulation Thickness: 0. 034 in.
- Nominal Diameter: 0. 128 x 0. 266 in.
- Stereo speaker cable
- High definition low loss speaker cable Industry Approvals:
- Type CL2
- OSHA acceptable
- RoHS Compliant
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
50ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
6.75mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
1.31mm²
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate