PTC Thermistors:
333 Products FoundView
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.920 10+ $2.710 25+ $2.530 50+ $2.330 100+ $2.160 More Pricing... | - | 13ohm | - | SMD | - | SMD | B59101 Series | - | 30V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 170mA | 355mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
EPCOS | Each | 1+ $2.170 10+ $2.020 25+ $1.870 50+ $1.710 100+ $1.590 More Pricing... | - | 1.2ohm | - | Through Hole | - | Through Hole | B599 Series | - | 30V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 600mA | 1.2A | No SVHC (25-Jun-2025) | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ $1.230 10+ $1.180 25+ $1.110 50+ $1.060 100+ $1.020 More Pricing... | - | 6ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 30V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 270mA | 405mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ $1.480 10+ $1.410 25+ $1.260 50+ $1.200 100+ $1.190 More Pricing... | - | 48ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 110mA | 165mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $2.600 10+ $2.450 25+ $2.390 50+ $2.090 100+ $1.940 More Pricing... | - | 5.6ohm | - | Through Hole | - | Through Hole | B59960 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 130mA | 265mA | No SVHC (25-Jun-2025) | - | - | 11mm | - | - | ||||||
25M8277 RoHS | EPCOS | Each | 1+ $1.190 10+ $1.100 25+ $1.010 50+ $0.923 100+ $0.859 More Pricing... | - | 55ohm | - | Through Hole | - | Through Hole | B59990 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 50mA | 100mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.516 25+ $0.465 50+ $0.459 100+ $0.452 250+ $0.420 More Pricing... | - | 470ohm | - | 0 | - | SMD | B59641 Series | - | 32VDC | - | Over Temperature Protection | 0 | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
EPCOS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.300 25+ $1.190 50+ $1.050 100+ $0.930 250+ $0.798 More Pricing... | - | 680ohm | - | SMD | - | SMD | B59701 Series | - | 32VDC | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | - | - | - | |||||
Each | 1+ $2.980 10+ $2.280 25+ $1.870 50+ $1.770 100+ $1.730 More Pricing... | - | 8.4ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 12.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.581 25+ $0.545 50+ $0.538 100+ $0.531 250+ $0.513 More Pricing... | - | 470ohm | - | 0 | - | SMD | B59601 Series | - | 32VDC | - | Over Temperature Protection | 0 | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.120 10+ $3.230 25+ $2.980 50+ $2.760 100+ $2.560 More Pricing... | - | 4.6ohm | - | SMD | - | SMD | B59201 Series | - | 30V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 165mA | 340mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
EPCOS | Each | 1+ $2.140 10+ $2.010 25+ $1.980 50+ $1.710 100+ $1.600 More Pricing... | - | 65ohm | - | Through Hole | - | Through Hole | B59875 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 110mA | No SVHC (25-Jun-2025) | - | - | 9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.536 25+ $0.504 50+ $0.481 100+ $0.460 250+ $0.433 More Pricing... | - | 470ohm | - | SMD | - | SMD | B59641 Series | - | 32VDC | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $3.720 10+ $3.450 25+ $3.170 50+ $2.940 100+ $2.730 More Pricing... | - | 3.7ohm | - | Through Hole | - | Through Hole | B59830 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 460mA | 920mA | No SVHC (25-Jun-2025) | - | - | 22mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.516 25+ $0.459 50+ $0.442 100+ $0.424 250+ $0.388 More Pricing... | - | 470ohm | - | SMD | - | SMD | B59641 Series | - | 32VDC | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
EPCOS | Each | 1+ $2.240 10+ $2.100 25+ $2.030 50+ $1.780 100+ $1.640 More Pricing... | - | 5.6ohm | - | Through Hole | - | Through Hole | B59960 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 250mA | 500mA | No SVHC (25-Jun-2025) | - | - | 11mm | - | - | |||||
EPCOS | Each | 1+ $1.250 10+ $1.160 25+ $1.080 50+ $0.993 100+ $0.930 More Pricing... | - | 150ohm | - | Through Hole | - | Through Hole | B59890 Series | - | 160V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 35mA | 70mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.605 25+ $0.545 50+ $0.534 100+ $0.524 250+ $0.491 More Pricing... | - | 680ohm | - | SMD | - | SMD | B59721 Series | - | 32VDC | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.920 10+ $2.710 25+ $2.530 50+ $2.330 100+ $2.160 More Pricing... | - | 55ohm | - | SMD | - | SMD | B59115 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Chip | ± 25% | 40mA | 85mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | - | ||||||
Each | 10+ $0.955 25+ $0.901 50+ $0.864 100+ $0.830 500+ $0.762 More Pricing... | - | 680ohm | - | 0 | - | SMD | B59701 Series | - | 32VDC | - | Over Temperature Protection | 0 | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | - | - | - | ||||||
Each | 1+ $1.050 10+ $0.989 25+ $0.933 50+ $0.894 100+ $0.858 More Pricing... | - | 120ohm | - | Through Hole | - | Through Hole | PTCSL03 Series | - | 30V | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 165°C | - | PTC | - | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | ||||||
25M8276 RoHS | EPCOS | Each | 1+ $1.560 10+ $1.240 25+ $1.240 50+ $1.050 100+ $0.971 More Pricing... | - | 4.6ohm | - | Through Hole | - | Through Hole | B59985 Series | - | 30V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 250mA | 500mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | ||||
24AC7750 RoHS | Each | 1+ $1.620 10+ $1.490 25+ $1.410 50+ $1.270 100+ $1.180 More Pricing... | - | 150ohm | - | Through Hole | - | Through Hole | B59890 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 15mA | 40mA | Lead (25-Jun-2025) | - | - | 4mm | - | - | |||||
15AC6845 RoHS | VISHAY | Each | 1+ $1.090 10+ $1.050 25+ $1.000 50+ $0.979 100+ $0.957 More Pricing... | - | 120ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Over Voltage & Over Current Protection | Over Voltage & Over Current Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 63mA | 95mA | To Be Advised | 135°C | 145°C | 5mm | - | - | ||||
12AC6569 RoHS | MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.939 25+ $0.855 50+ $0.757 100+ $0.673 250+ $0.577 More Pricing... | - | 6.8ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 30V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 120mA | 55mA | No SVHC (04-Feb-2026) | - | - | - | - | - | ||||