PTC Thermistors:
329 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.330 10+ $1.270 25+ $1.200 50+ $1.150 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 | - | 85ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 76mA | 115mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $0.820 10+ $0.816 25+ $0.816 50+ $0.816 100+ $0.816 More Pricing... | Min: 1 / Mult: 1 | - | 1.6kohm | - | Through Hole | - | - | PTCCL Series | - | 600V | - | - | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 20mA | Lead | 90°C | 115°C | 5mm | - | - | |||||
VISHAY | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.480 25+ $1.390 50+ $1.330 100+ $1.270 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | 0 | - | SMD | TFPT | - | 40V | - | - | 0 | - | -55°C | 150°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | ||||
Each | 1+ $1.600 10+ $1.510 25+ $1.410 50+ $1.350 100+ $1.290 More Pricing... | Min: 1 / Mult: 1 | - | 6.4ohm | - | 0 | - | SMD | R41 | - | 24VDC | - | Automotive, Low-Voltage Home Appliances | 0 | - | -40°C | 200°C | - | Chip | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | - | - | - | |||||
Each | 1+ $5.150 10+ $4.950 25+ $4.630 50+ $4.550 100+ $4.480 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 90°C | 160°C | - | Bead | - | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.309 25+ $0.273 50+ $0.266 100+ $0.259 250+ $0.246 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | 0 | - | SMD | POSISTOR PRF | - | 32V | - | Overheat Sensing | 0 | - | -40°C | 150°C | - | Chip | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.740 10+ $2.120 25+ $1.950 50+ $1.770 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | - | 55ohm | - | SMD | - | SMD | B59115 | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Chip | ± 25% | 70mA | 145mA | Lead (27-Jun-2024) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.822 25+ $0.770 50+ $0.734 100+ $0.697 250+ $0.695 More Pricing... | Min: 10 / Mult: 10 | - | 0.2ohm | - | 0 | - | SMD | Posistor PRG | - | 6V | - | Over Current Protection | 0 | - | -10°C | 60°C | - | Chip | ± 20% | 750mA | 55mA | No SVHC (21-Jan-2025) | - | - | - | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ $1.510 10+ $1.340 25+ $1.310 50+ $1.270 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | - | Through Hole | PTO | - | 25V | - | Temperature Measurement & Control | 0 | - | 10°C | 55°C | - | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | - | 80°C | 8.89mm | - | - | ||||
Each | 1+ $1.310 10+ $1.040 25+ $0.921 50+ $0.884 100+ $0.865 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | PTCCL | - | 60V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 130mA | 195mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $6.340 10+ $5.580 25+ $5.330 50+ $5.150 100+ $4.990 More Pricing... | Min: 1 / Mult: 1 | - | 2.8ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | 0 | - | 0°C | 70°C | - | PTC | ± 20% | 700mA | 1050mA | Lead (17-Jan-2023) | 135°C | 145°C | 20.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.210 25+ $1.170 50+ $0.994 100+ $0.926 More Pricing... | Min: 5 / Mult: 5 | - | 125ohm | - | SMD | - | SMD | B59707 | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 50mA | 90mA | No SVHC (27-Jun-2024) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.440 25+ $0.390 50+ $0.380 100+ $0.370 250+ $0.352 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | SMD | - | SMD | POSISTOR PRF | - | 32V | - | Overheat Sensing | Overheat Sensing | - | -20°C | 140°C | - | Chip | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 1+ $1.690 10+ $1.600 25+ $1.460 50+ $1.410 100+ $1.340 More Pricing... | Min: 5 / Mult: 5 | - | 9ohm | - | Through Hole | - | Through Hole | B59060 | - | 30VDC | - | Automotive | Automotive | - | -40°C | 200°C | - | PTC | ± 30% | - | - | No SVHC (21-Jan-2025) | - | - | 12mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.620 10+ $4.270 25+ $4.150 50+ $3.560 100+ $3.300 More Pricing... | Min: 1 / Mult: 1 | - | 3.5ohm | - | Through Hole | - | Through Hole | B59810 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 650mA | 980mA | Lead (27-Jun-2024) | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.930 10+ $6.150 25+ $5.650 50+ $5.150 100+ $4.770 More Pricing... | Min: 1 / Mult: 1 | - | 1.2ohm | - | Through Hole | - | Through Hole | B59910 | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 1A | 1.5A | Lead (27-Jun-2024) | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.950 25+ $1.840 50+ $1.770 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | - | 70ohm | - | Through Hole | - | Through Hole | B597 | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 64mA | 127mA | Lead (27-Jun-2024) | - | - | 8.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.800 10+ $1.670 25+ $1.530 50+ $1.390 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | - | 4.9ohm | - | Through Hole | - | Through Hole | B59950 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 320mA | 500mA | No SVHC (21-Jan-2025) | - | - | 11mm | - | - | |||||
Each | 1+ $1.600 10+ $1.530 25+ $1.450 50+ $1.390 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | - | 3.9kohm | - | Through Hole | - | Through Hole | TFPTL | - | 40V | - | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $1.870 10+ $1.660 25+ $1.530 50+ $1.410 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | - | 1.8ohm | - | Through Hole | - | Through Hole | B59975 | - | 30VDC | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 450mA | 0.9A | No SVHC (21-Jan-2025) | - | - | 9mm | AEC-Q200 | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.556 25+ $0.495 50+ $0.484 100+ $0.473 250+ $0.451 More Pricing... | Min: 10 / Mult: 10 | - | 680ohm | - | SMD | - | SMD | B59721 | - | 32V | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.880 25+ $0.825 50+ $0.787 100+ $0.752 250+ $0.719 More Pricing... | Min: 10 / Mult: 10 | - | 680ohm | - | SMD | - | SMD | B59701 | - | 32V | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | - | - | - | ||||
EPCOS | Each | 1+ $0.941 10+ $0.868 25+ $0.797 50+ $0.725 100+ $0.670 More Pricing... | Min: 1 / Mult: 1 | - | 13ohm | - | Through Hole | - | Through Hole | B59995 | - | 30VDC | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 120mA | 0.24A | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.477 25+ $0.419 50+ $0.408 100+ $0.395 250+ $0.374 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | SMD | - | SMD | B59641 | - | 32V | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $1.890 10+ $1.760 25+ $1.620 50+ $1.460 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 | - | 15ohm | - | Through Hole | - | Through Hole | B59860 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 140mA | 0.28A | No SVHC (21-Jan-2025) | - | - | 11mm | - | - |