Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59758C0110A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel81AH8824RL
Cut Tape81AH8824
Product RangeB59758 Series
Your Part Number
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.520 | $5.52 |
| Total Price | $5.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.800 |
| 25+ | $4.330 |
| 50+ | $4.130 |
| 100+ | $3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59758C0110A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel81AH8824RL
Cut Tape81AH8824
Product RangeB59758 Series
Technical Datasheet
Resistance (25°C)7.5kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59758 Series
Operating Voltage Max1kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 33%
Holding Current Max8mA
SVHCNo SVHC (25-Jun-2025)
Trip Current17mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
7.5kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
1kV
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 33%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
B59758 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
8mA
Trip Current
17mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
