Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24L-EA-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AC4149
Product Range15050VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 30+ | $131.800 |
| 800+ | $129.160 |
| 1200+ | $126.540 |
| 2000+ | $123.900 |
| 2400+ | $121.250 |
| 5200+ | $118.630 |
| 10000+ | $115.990 |
Price for:Each
Minimum: 30
Multiple: 30
$3,954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24L-EA-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AC4149
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM233.08CFM
Noise Rating56dB
Power Rating15.4W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating640mA
IP Rating-
Air Flow - m3/min6.6m³/min
Static Pressure145Pa
Product Range15050VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
3150rpm
Current Rating
640mA
Air Flow - m3/min
6.6m³/min
Product Range
15050VA Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
233.08CFM
Power Rating
15.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
145Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate