Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP902015343HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2827
Product RangeCP90H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 280+ | $50.090 |
Price for:Each
Minimum: 280
Multiple: 280
$14,025.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP902015343HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2827
Product RangeCP90H Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc19.2W
Current Max @ Diff Temperature Max9A
Voltage Max @ Diff Temperature Max3.6VDC
Length20mm
Width15mm
Depth3.43mm
Temperature Difference Max68°C
Product RangeCP90H Series
Internal Resistance300mohm
Lead Wires100mm 20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
19.2W
Voltage Max @ Diff Temperature Max
3.6VDC
Width
15mm
Temperature Difference Max
68°C
Internal Resistance
300mohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
9A
Length
20mm
Depth
3.43mm
Product Range
CP90H Series
Lead Wires
100mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate