Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-36-127Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94AC8401
Product RangeTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $34.580 |
Price for:Each
Minimum: 100
Multiple: 100
$3,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-36-127Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94AC8401
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc51.4W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.6mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance2.17ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.6mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
Cooling Power Pc
51.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
2.17ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate