Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC25-51-062Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN0696
Product RangeTEC Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 50+ | $34.880 |
| 100+ | $32.260 |
| 250+ | $30.730 |
Price for:Each
Minimum: 50
Multiple: 50
$1,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC25-51-062Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN0696
Product RangeTEC Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc52.4W
Current Max @ Diff Temperature Max15A
Voltage Max @ Diff Temperature Max5.9V
Length0.98"
Width0.98"
Depth0.12"
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance300mohm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
52.4W
Voltage Max @ Diff Temperature Max
5.9V
Width
0.98"
Temperature Difference Max
67°C
Internal Resistance
300mohm
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15A
Length
0.98"
Depth
0.12"
Product Range
TEC Series
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate