Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP073450-238Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2654
Product RangeCP07-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 120+ | $41.690 |
| 250+ | $40.850 |
Price for:Each
Minimum: 120
Multiple: 120
$5,002.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP073450-238Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2654
Product RangeCP07-M Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc400mW
Current Max @ Diff Temperature Max700mA
Voltage Max @ Diff Temperature Max1VDC
Length3.4mm
Width5mm
Depth2.38mm
Temperature Difference Max70°C
Product RangeCP07-M Series
Internal Resistance1.04ohm
Lead Wires50mm Annealed Copper
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
400mW
Voltage Max @ Diff Temperature Max
1VDC
Width
5mm
Temperature Difference Max
70°C
Internal Resistance
1.04ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
700mA
Length
3.4mm
Depth
2.38mm
Product Range
CP07-M Series
Lead Wires
50mm Annealed Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate