Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP68475H-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2804
Product RangearcTEC CP68H-2 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 60+ | $71.440 |
| 100+ | $70.010 |
| 250+ | $68.590 |
Price for:Each
Minimum: 60
Multiple: 60
$4,286.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP68475H-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2804
Product RangearcTEC CP68H-2 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages2 Stage
Cooling Power Pc40W
Current Max @ Diff Temperature Max6.8A
Voltage Max @ Diff Temperature Max16VDC
Length40mm
Width40mm
Depth7.5mm
Temperature Difference Max85°C
Product RangearcTEC CP68H-2 Series
Internal Resistance2.12ohm
Lead Wires100mm 20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
40W
Voltage Max @ Diff Temperature Max
16VDC
Width
40mm
Temperature Difference Max
85°C
Internal Resistance
2.12ohm
SVHC
To Be Advised
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
6.8A
Length
40mm
Depth
7.5mm
Product Range
arcTEC CP68H-2 Series
Lead Wires
100mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate