Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC50-195-185Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN0697
Product RangeTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $103.460 |
| 100+ | $97.040 |
| 250+ | $93.760 |
Price for:Each
Minimum: 50
Multiple: 10
$5,173.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC50-195-185Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN0697
Product RangeTEC Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc200W
Current Max @ Diff Temperature Max20A
Voltage Max @ Diff Temperature Max15.4V
Length1.97"
Width1.97"
Depth0.13"
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance580mohm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
200W
Voltage Max @ Diff Temperature Max
15.4V
Width
1.97"
Temperature Difference Max
68°C
Internal Resistance
580mohm
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
20A
Length
1.97"
Depth
0.13"
Product Range
TEC Series
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate