Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP020-156044Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2610
Product RangearcTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $103.720 |
| 100+ | $101.560 |
| 250+ | $99.530 |
Price for:Each
Minimum: 50
Multiple: 50
$5,186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP020-156044Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2610
Product RangearcTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc25W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max24.1V
Length60mm
Width15mm
Depth4.4mm
Temperature Difference Max70°C
Product RangearcTEC Series
Internal Resistance10.7ohm
Lead Wires100mm 22 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
25W
Voltage Max @ Diff Temperature Max
24.1V
Width
15mm
Temperature Difference Max
70°C
Internal Resistance
10.7ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2A
Length
60mm
Depth
4.4mm
Product Range
arcTEC Series
Lead Wires
100mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate