Print Page
570 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $5.570 |
| 25+ | $5.180 |
| 50+ | $4.800 |
| 100+ | $4.470 |
| 500+ | $4.220 |
| 1000+ | $3.960 |
| 2500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTE1300-E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70M6241
Product RangeTE Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance-10%, +75%
Product RangeTE Series
Lead Spacing-
PolarityPolar
Product Diameter6.604mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height13.614mm
Lifetime @ Temperature1000 hours @ 105°C
ESR-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
-10%, +75%
Lead Spacing
-
Product Diameter
6.604mm
Operating Temperature Max
105°C
Lifetime @ Temperature
1000 hours @ 105°C
SVHC
To Be Advised
Voltage(DC)
50V
Product Range
TE Series
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
13.614mm
ESR
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability