40µF Motor Run Capacitors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.600 5+ $46.560 10+ $43.010 25+ $41.660 50+ $40.300 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 1+ $27.230 10+ $26.440 25+ $25.590 50+ $24.550 100+ $23.980 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 95.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $41.970 5+ $39.840 10+ $37.810 25+ $34.270 50+ $31.180 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 1+ $48.630 5+ $44.730 10+ $41.330 25+ $40.040 50+ $38.730 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ $74.340 5+ $68.390 10+ $63.180 25+ $61.210 50+ $59.220 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 97F8200 Series | -40°C | 70°C | ||||||
Each | 1+ $38.190 10+ $30.460 25+ $30.460 50+ $30.450 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $32.360 10+ $31.060 25+ $29.370 50+ $26.640 100+ $25.290 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $57.560 5+ $54.670 10+ $51.880 25+ $46.990 50+ $42.790 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
70H0429 | Each | 1+ $71.190 5+ $67.110 10+ $62.230 25+ $57.760 50+ $56.550 More Pricing... | Metallized PP | Can | 40µF | ± 6% | - | 440V | Quick Connect | - | - | 50.8mm | 120.65mm | - | -40°C | 70°C | |||||
Each | 1+ $17.410 10+ $13.490 25+ $13.000 50+ $12.500 100+ $11.930 More Pricing... | Film / Foil PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | Through Hole | 160V | PC Pin | 42mm | 25V/µs | - | 50mm | MAB Series | -40°C | 100°C | ||||||
Each | 25+ $35.590 50+ $32.530 100+ $31.820 250+ $30.880 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 98.56mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | 25+ $65.880 50+ $63.750 100+ $61.610 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ $36.440 50+ $33.180 100+ $32.460 250+ $30.510 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 120.65mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 25+ $34.520 50+ $31.540 100+ $30.860 250+ $29.940 | Metallized PP | Can | 40µF | ± 3% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 120.65mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 50+ $33.350 100+ $33.040 250+ $32.740 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 50.8mm | 98.56mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 63.5mm | 73.16mm | GEM III PB Series | -40°C | 70°C | ||||||