| Quantity | Price |
|---|---|
| 1+ | $56.910 |
| 5+ | $52.540 |
| 10+ | $48.160 |
| 25+ | $47.050 |
| 50+ | $45.930 |
| 100+ | $40.270 |
Product Information
Product Overview
The 23FD3750-F is a Film Capacitor with a polypropylene dielectric and tin plated steel case. It comes with tin plated steel terminals and encapsulated with an environmentally safe dielectric fluid. This MPF type oval and round oil filled capacitor offers a reliable option for alternating current applications. The device is oil filled in metal cases with 4-prong quick disconnect terminals for easy assembly. This capacitor packs high capacitance and voltage capabilities into a small, light-weight package. The MPF is internally protected for fail-safe operation. This capacitor has an extremely low DF that is ideal for AC motor run applications. This capacitor comes with tin plated steel terminals and encapsulated with an environmentally safe dielectric fluid.
- Low DF
- Protected with a pressure sensitive interrupter
- Small size and lightweight
- -40 to 70°C Operating temperature range with ripple
Technical Specifications
Metallized PP
50µF
Panel Mount
Quick Connect
-
3.84mm
-40°C
No SVHC (14-Jun-2023)
Can
± 10%
370V
20.6mm
-
MPF Series
70°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate