Mica Capacitors:

2,365 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
23M5463

RoHS

Each
1+
$10.960
10+
$8.690
25+
$8.120
50+
$7.540
100+
$7.090
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K1301

RoHS

Each
100+
$3.340
500+
$3.170
1000+
$2.690
2500+
$2.620
Min: 100 / Mult: 100
15pF
300V
± 5%
PC Pin
3mm
Radial Leaded
6.9mm
3mm
6.78mm
-55°C
125°C
CD5 Series
-
12C3456
Each
5+
$70.030
10+
$66.470
25+
$59.750
50+
$54.600
100+
$53.420
More Pricing...
Min: 6 / Mult: 1
0.02µF
500V
± 1%
PC Pin
27mm
Radial Leaded
36.1mm
7.6mm
24.08mm
-55°C
125°C
CD42 Series
-
81K0861

RoHS

Date/Lot Code

Each
1+
$11.080
10+
$8.010
25+
$7.570
50+
$7.120
100+
$6.880
More Pricing...
Min: 1 / Mult: 1
2000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
-
81K0865

RoHS

Each
50+
$14.180
100+
$12.500
250+
$11.900
500+
$11.070
Min: 50 / Mult: 50
2200pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
-
81K0380

RoHS

Date/Lot Code

Each
100+
$5.040
500+
$4.560
1000+
$4.230
2500+
$4.170
Min: 100 / Mult: 50
390pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CDV19 Series
-
81K0345

RoHS

Each
100+
$5.270
500+
$4.790
1000+
$4.420
2500+
$4.100
Min: 100 / Mult: 50
820pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
CDV16 Series
-
81K0454

RoHS

Each
100+
$6.150
250+
$5.880
500+
$5.610
Min: 100 / Mult: 100
330pF
100V
± 5%
PC Pin
3.6mm
Radial Leaded
9.9mm
5.6mm
11.38mm
-55°C
125°C
CD10 Series
-
94F4064
Each
100+
$3.400
500+
$3.030
1000+
$2.730
2500+
$2.670
Min: 100 / Mult: 100
15pF
300V
± 5%
PC Pin
3mm
Radial Leaded
6.9mm
3mm
6.78mm
-55°C
125°C
CD5 Series
-
96W2447

RoHS

Each
100+
$3.200
500+
$3.010
1000+
$2.510
2500+
$2.490
Min: 100 / Mult: 50
330pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
-
25M8490

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
$3.120
10+
$2.560
25+
$2.350
50+
$2.170
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
18X0932

RoHS

Each
1+
$6.790
10+
$4.770
25+
$4.550
50+
$4.330
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
15F1211
Each
100+
$2.080
500+
$1.870
1000+
$1.670
Min: 200 / Mult: 100
27pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
95F7801
Each
50+
$14.890
100+
$13.110
250+
$12.500
500+
$11.610
Min: 50 / Mult: 50
2700pF
1kV
± 5%
Radial Leaded
8.7mm
-
17.8mm
8.6mm
14.5mm
-55°C
125°C
CDV19 Series
-
61H4222

Date/Lot Code

Each
10+
$33.390
25+
$31.140
50+
$27.300
100+
$25.400
250+
$24.520
More Pricing...
Min: 12 / Mult: 1
1000pF
2.5kV
± 5%
PC Pin
11.1mm
Radial Leaded
20.1mm
7.9mm
24.38mm
-55°C
150°C
CDV30 Series
-
81K0553

RoHS

Each
1+
$4.310
10+
$3.300
25+
$3.120
50+
$2.940
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
98H2391
Each
10+
$29.900
25+
$27.870
50+
$24.450
100+
$22.740
250+
$21.970
More Pricing...
Min: 14 / Mult: 1
270pF
2kV
± 5%
PC Pin
11.1mm
Radial Leaded
19.6mm
6.4mm
23.78mm
-55°C
150°C
CDV30 Series
-
81K0395

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$5.230
25+
$5.060
50+
$4.900
100+
$4.630
More Pricing...
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K0385

RoHS

Each
50+
$6.040
100+
$5.340
250+
$5.120
500+
$4.880
Min: 50 / Mult: 50
680pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CDV19 Series
-
81K0404

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$4.330
25+
$4.100
50+
$3.900
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K0828

RoHS

Date/Lot Code

Each
50+
$15.950
Min: 50 / Mult: 50
6800pF
300V
± 5%
PC Pin
3.6mm
Radial Leaded
17.5mm
8.4mm
16.48mm
-55°C
125°C
CD19 Series
-
81K0635

RoHS

Each
100+
$7.730
250+
$7.430
500+
$6.790
Min: 100 / Mult: 100
390pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
18M4848

RoHS

Each
1+
$5.360
10+
$4.010
25+
$3.700
50+
$3.380
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
97F8475
Each
100+
$4.940
500+
$4.490
1000+
$3.970
2500+
$3.690
Min: 100 / Mult: 50
680pF
1kV
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
CDV16 Series
-
12C3491
Each
1+
$102.160
5+
$96.320
10+
$89.310
25+
$82.890
50+
$81.140
More Pricing...
Min: 4 / Mult: 1
0.05µF
500V
± 5%
PC Pin
27mm
Radial Leaded
37.6mm
11.9mm
25.38mm
-55°C
125°C
CD42 Series
-
176-200 of 2365 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK