Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD5CC050DO3FCopy
Newark Part No.81K1285
Product RangeCD5 Series
Your Part Number
58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 10+ | $6.340 |
| 25+ | $5.880 |
| 50+ | $5.420 |
| 100+ | $5.110 |
| 500+ | $4.630 |
| 1000+ | $4.490 |
| 2500+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD5CC050DO3FCopy
Newark Part No.81K1285
Product RangeCD5 Series
Capacitance5pF
Voltage(DC)300V
Capacitance Tolerance± 0.5pF
Capacitor TerminalsPC Pin
Lead Spacing3.1mm
Capacitor Case / PackageRadial Leaded
Product Length6.9mm
Product Width2.8mm
Product Height6.78mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD5 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Type CD5 series miniature dipped Mica Capacitor is available in small cases for tight places. Like the standard dipped mica capacitor, the miniature dipped product offers the same stability and rugged performance in low and moderate-humidity applications.
- Dimensions meet EIA RS153B specification
- 20000V/µs dV/dt pulse capability minimum
- Non-flammable units that meet IEC 695-2-2 are available
Technical Specifications
Capacitance
5pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
3.1mm
Product Length
6.9mm
Product Height
6.78mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
2.8mm
Operating Temperature Min
-55°C
Product Range
CD5 Series
SVHC
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate