0
0 Items$0.00

Aluminium Polymer Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
59AM3632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.380
10+$3.270
25+$3.080
50+$2.880
100+$2.590
More Pricing...
6.8µF
35V
1411 [3528 Metric]
0.09ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
1.1A
3.5mm
2.8mm
1.1mm
-55°C
125°C
T521 KO-CAP Series
59AM3631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.570
10+$2.610
25+$2.440
50+$2.260
100+$2.080
33µF
16V
1411 [3528 Metric]
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.4A
3.5mm
2.8mm
1.1mm
-55°C
105°C
T521 KO-CAP Series
17X9820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.670
22µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.380
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
98W2503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.530
180µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap SS Series
17X9816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.890
47µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
49W5252

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$1.290
4000+$1.190
6000+$1.150
10000+$1.140
68µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.100
33µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.320
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
32AK6171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.340
220µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.9A
7.3mm
4.3mm
1.1mm
-55°C
105°C
A700 AO-CAP® Series
32AK6170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.240
220µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.9A
7.3mm
4.3mm
1.1mm
-55°C
105°C
A700 AO-CAP® Series
53W3868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.230
220µF
2V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap SS Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK