Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEF-CS1A470R Polymer Aluminium Electrolytic Capacitor, 47 µF, 10 V, 2917 [7343 Metric], 0.04 ohm](https://canada.newark.com/productimages/standard/en_US/5198819.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEF-CS1A470RCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel17X9817
Cut Tape17X9816
Product RangeSP-Cap CS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $1.890 | $6,615.00 |
| Total Price | $6,615.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $1.890 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $1.160 |
| 4000+ | $1.070 |
| 6000+ | $1.040 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEF-CS1A470RCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel17X9817
Cut Tape17X9816
Product RangeSP-Cap CS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
7.3mm
Product Height
1.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
