Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521T336M016ATE050Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel23AJ4818
Re-Reel59AM3631
Cut Tape59AM3631
Product RangeT521 KO-CAP Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $2.610 |
| 25+ | $2.440 |
| 50+ | $2.260 |
| 100+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.370 |
| 4000+ | $1.260 |
| 6000+ | $1.220 |
| 10000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521T336M016ATE050Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel23AJ4818
Re-Reel59AM3631
Cut Tape59AM3631
Product RangeT521 KO-CAP Series
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
ESR0.05ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current1.4A
Product Diameter-
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.4A
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.05ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
Alternatives for T521T336M016ATE050
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
