Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700Q227M002ATE009 Polymer Aluminium Electrolytic Capacitor, 220 µF, 2 V, 2917 [7343 Metric], 0.009 ohm](https://canada.newark.com/productimages/standard/en_US/95M8268-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700Q227M002ATE009Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel32AK6172
Re-Reel32AK6170
Cut Tape32AK6170
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.240 | $2,240.00 |
| Total Price | $2,240.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.020 |
| 2000+ | $1.920 |
| 4000+ | $1.780 |
| 6000+ | $1.730 |
| 10000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700Q227M002ATE009Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel32AK6172
Re-Reel32AK6170
Cut Tape32AK6170
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.009ohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current5.9A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5.9A
Product Length
7.3mm
Product Height
1.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
0.009ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
