Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 35TQC10MYF Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, D2, 120 mohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/61AK4923-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No35TQC10MYFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AK4923RL
Cut Tape61AK4923
Product RangePOSCAP TQC Series
Your Part Number
836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.210 | $21.05 |
| Total Price | $21.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.210 |
| 10+ | $3.090 |
| 15+ | $2.970 |
| 25+ | $2.830 |
| 50+ | $2.700 |
| 125+ | $2.410 |
| 250+ | $2.300 |
| 500+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQC10MYFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61AK4923RL
Cut Tape61AK4923
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD2
ESR120mohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
120mohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for 35TQC10MYF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate