0
0 Items$0.00

Tantalum Polymer Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
77AH1055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.880
25+$3.700
50+$3.530
100+$3.470
250+$3.340
More Pricing...
2.2µF
± 20%
25V
M
0.5ohm
0603 [1608-09 Metric]
1.6mm
0.85mm
0.8mm
224mA
-55°C
F38 Series
105°C
72Y6480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
10+$0.857
25+$0.773
50+$0.691
100+$0.608
More Pricing...
22µF
± 20%
6.3V
M
0.5ohm
0603 [1608 Metric]
1.6mm
0.85mm
0.9mm
224mA
-55°C
vPolyTan T58 Series
105°C
78AC7067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.520
10+$5.160
25+$4.940
220µF
± 20%
16V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
vPolyTan T52 Series
105°C
77AK6579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
10+$2.120
25+$1.990
50+$1.870
100+$1.630
220µF
± 20%
6.3V
M
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.4mm
1.512A
-55°C
T520 KO-CAP Series
105°C
69AH3103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.380
10+$9.760
25+$9.250
50+$8.530
100+$7.800
More Pricing...
220µF
± 20%
16V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
vPolyTan T52 Series
105°C
69AH3102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.930
220µF
± 20%
10V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
vPolyTan T52 Series
105°C
78AK8882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.410
100+$2.710
250+$2.470
500+$2.250
1000+$2.090
220µF
± 20%
6.3V
M
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.4mm
1.512A
-55°C
T520 KO-CAP Series
105°C
37AJ8765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.782
50+$0.682
100+$0.581
22µF
± 20%
6.3V
M
0.3ohm
0603 [1608-09 Metric]
1.6mm
0.85mm
0.9mm
289mA
-55°C
vPolyTan T58 Series
105°C
58R3995

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.637
5000+$0.624
10000+$0.584
20000+$0.548
30000+$0.517
More Pricing...
10µF
± 20%
6.3V
M
0.5ohm
0603 [1608-09 Metric]
1.6mm
0.85mm
0.8mm
224mA
-55°C
F38 Series
105°C
72Y6477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.210
25+$1.110
50+$0.987
100+$0.886
250+$0.770
More Pricing...
10µF
± 20%
6.3V
M
0.3ohm
0603 [1608 Metric]
1.6mm
0.85mm
0.9mm
289mA
-55°C
vPolyTan T58 Series
105°C
78AC7066

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$4.830
2000+$4.600
4000+$4.270
8000+$3.980
12000+$3.840
More Pricing...
220µF
± 20%
10V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
vPolyTan T52 Series
105°C
78AC7071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$7.290
330µF
± 20%
16V
M
0.04ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
3.317A
-55°C
vPolyTan T52 Series
105°C
78AC7069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$4.880
330µF
± 20%
10V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
vPolyTan T52 Series
105°C
99Y7551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.398
10µF
± 20%
6.3V
M
0.3ohm
0603 [1608-09 Metric]
1.6mm
0.85mm
0.9mm
289mA
-55°C
vPolyTan T58 Series
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK