Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T58MM226M6R3C0500 Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, M, 0.5 ohm, 0603 [1608-09 Metric]](https://canada.newark.com/productimages/standard/en_US/72Y6477-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT58MM226M6R3C0500Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Re-Reel72Y6480RL
Cut Tape72Y6480
Product RangevPolyTan T58 Series
Your Part Number
7,788 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.566 |
| 100+ | $0.519 |
| 250+ | $0.479 |
| 500+ | $0.438 |
| 1000+ | $0.413 |
| 2500+ | $0.405 |
| 5000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58MM226M6R3C0500Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Re-Reel72Y6480RL
Cut Tape72Y6480
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.5ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Ripple Current224mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T58 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The vPolyTan T58 series capacitors from Vishay are low ESR, solid tantalum surface mount chip capacitors with moulded polymer type frameless leads. The capacitance value ranges from 10μF to 330μF.
- Capacitance value ranges from 10μF to 330μF
- Capacitance tolerance is ±20%
- Moulded case available in 6 case codes including 0603 and 0805 footprint
- Rated voltage range from 4VDC to 25VDC
- Operating temperature range from -55°C to 105°C
- Moisture sensitivity level 3
- L shaped face down terminations
Technical Specifications
Capacitance
22µF
Voltage(DC)
6.3V
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T58 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
224mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T58MM226M6R3C0500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
