Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T52M1227M016C0055 Tantalum Polymer Capacitor, 220 µF, ± 20%, 16 V, M, 0.055 ohm, 2924 [7361 Metric]](https://canada.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT52M1227M016C0055Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel78AC7067
Cut Tape78AC7067
Product RangevPolyTan T52 Series
Your Part Number
843 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.520 | $7.52 |
| Total Price | $7.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $5.160 |
| 25+ | $4.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52M1227M016C0055Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel78AC7067
Cut Tape78AC7067
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Product RangevPolyTan T52 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeM
ESR0.055ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.828A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T52M1227M016C0055 is a vPolyTan™ T52 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 220µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2924 [7361 Metric]
- Voltage(DC) rating is 16V
- Ripple current is 2.828A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
220µF
Product Range
vPolyTan T52 Series
Manufacturer Size Code
M
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.828A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
ESR
0.055ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T52M1227M016C0055
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
