Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520M227M006ATE035 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, M, 0.035 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/18AC7997-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520M227M006ATE035Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AK6579
Cut Tape77AK6579
Product RangeT520 KO-CAP Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.120 |
| 25+ | $1.990 |
| 50+ | $1.870 |
| 100+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520M227M006ATE035Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AK6579
Cut Tape77AK6579
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.4mm
Ripple Current1.512A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.512A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T520M227M006ATE035
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
