![KEMET T591V227M2R5ATE009 Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 2.5 V, V, 0.009 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/29Y1320-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.280 | $2,280.00 |
| Total Price | $2,280.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $2.280 |
| 2000+ | $2.240 |
| 3000+ | $2.180 |
| 5000+ | $2.140 |
| 10000+ | $2.100 |
| 25000+ | $2.060 |
| 50000+ | $2.000 |
| 100000+ | $1.960 |
| Quantity | Price |
|---|---|
| 1000+ | $2.280 |
| 3000+ | $2.240 |
| 5000+ | $2.180 |
Product Information
Product Overview
T591V227M2R5ATE009 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 220µF and capacitance tolerance is ±20%
- Voltage is 2.5V DC, ripple current is 4.558A and capacitor case is 2917 [7343 Metric]
- 0.009ohm ESR
- 500 hours load humidity
- Standard construction and 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 105°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
220µF
± 20%
V
7.3mm
1.9mm
-55°C
T591 KO-CAP Series
MSL 3 - 168 hours
2.5V
0.009ohm
2917 [7343 Metric]
4.3mm
4.558A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T591V227M2R5ATE009
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate