Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT591B225M050ATE150Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel69AH3153RL
Cut Tape69AH3153
Product RangeT591 KO-CAP Series
Your Part Number
248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.100 |
| 100+ | $1.020 |
| 250+ | $0.994 |
| 500+ | $0.966 |
| 1000+ | $0.910 |
| 5000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT591B225M050ATE150Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel69AH3153RL
Cut Tape69AH3153
Product RangeT591 KO-CAP Series
Capacitance2.2µF
Voltage Rating50V
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Length3.5mm
Product Length3.5mm
Width2.8mm
Product Width2.8mm
Product Height1.9mm
Height1.9mm
Series NameT591 KO-CAP®
Ripple Current920mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product RangeT591 KO-CAP Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Length
3.5mm
Product Width
2.8mm
Height
1.9mm
Ripple Current
920mA
Operating Temperature Max
125°C
Product Range
T591 KO-CAP Series
Automotive Qualification Standard
-
Voltage Rating
50V
Voltage(DC)
50V
ESR
0.15ohm
Length
3.5mm
Width
2.8mm
Product Height
1.9mm
Series Name
T591 KO-CAP®
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for T591B225M050ATE150
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate