Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT54E6137M075VSB017Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel29AM5285RL
Cut Tape29AM5285
Product RangevPolyTan T54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $153.280 | $153.28 |
| Total Price | $153.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $153.280 |
| 10+ | $145.050 |
| 25+ | $137.660 |
| 50+ | $133.070 |
| 100+ | $122.090 |
| 250+ | $118.470 |
| 500+ | $114.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT54E6137M075VSB017Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel29AM5285RL
Cut Tape29AM5285
Product RangevPolyTan T54 Series
Technical Datasheet
Capacitance130µF
Voltage(DC)75V
Capacitor Case / Package-
Capacitance Tolerance± 20%
ESR0.017ohm
Manufacturer Size CodeE6
Failure Rate-
Ripple Current5.941A
Product Length8mm
Product Width8.9mm
Product Height13.3mm
Product RangevPolyTan T54 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
130µF
Capacitor Case / Package
-
ESR
0.017ohm
Failure Rate
-
Product Length
8mm
Product Height
13.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
75V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E6
Ripple Current
5.941A
Product Width
8.9mm
Product Range
vPolyTan T54 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate