Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 592D108X06R3X2T20H Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1000 µF, 6.3 V, 5829 [14574 Metric], ± 10%, 0.04 ohm](https://canada.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No592D108X06R3X2T20HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel08J0470
Cut Tape08J0465
Product RangeTANTAMOUNT 592D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $9.340 | $4,670.00 |
| Total Price | $4,670.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $9.340 |
| 1000+ | $9.160 |
| 1500+ | $8.960 |
| 2500+ | $8.780 |
| 5000+ | $8.600 |
| 12500+ | $8.400 |
| 25000+ | $8.220 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $9.320 |
| 1500+ | $9.140 |
| 2500+ | $8.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D108X06R3X2T20HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel08J0470
Cut Tape08J0465
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package5829 [14574 Metric]
Capacitance Tolerance± 10%
ESR0.04ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current2.09A
Product Length13.2mm
Product Width7.37mm
Product Height2mm
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
5829 [14574 Metric]
ESR
0.04ohm
Failure Rate
-
Product Length
13.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
2.09A
Product Width
7.37mm
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 592D108X06R3X2T20H
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate