Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D686X0010C2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 10 V, 2812 [7132 Metric], ± 20%, 0.24 ohm, C](https://canada.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D686X0010C2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7405
Cut Tape49C8551
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.670 | $1,335.00 |
| Total Price | $1,335.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.670 |
| 1000+ | $2.620 |
| 1500+ | $2.560 |
| 2500+ | $2.520 |
| 5000+ | $2.460 |
| 12500+ | $2.410 |
| 25000+ | $2.350 |
| 50000+ | $2.300 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.420 |
| 1500+ | $2.310 |
| 2500+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D686X0010C2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7405
Cut Tape49C8551
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.24ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current680mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.24ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
680mA
Product Width
3.2mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate