Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427512Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel08P2357RL
Cut Tape08P2357
Product RangeWE-SUKW Series
Your Part Number
4,452 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 25+ | $2.340 |
| 100+ | $2.140 |
| 250+ | $2.120 |
| 500+ | $2.070 |
| 1000+ | $1.950 |
| 5000+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427512Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel08P2357RL
Cut Tape08P2357
Product RangeWE-SUKW Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance580ohm
DC Current Rating5A
Product RangeWE-SUKW Series
DC Resistance Max3mohm
Impedance Tolerance± 25%
Product Length11mm
Product Width5mm
Product Height4.65mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427512 is a surface-mount suppression Ferrite Bead with special NiSn pad for improved soldering results. This 5-hole version ferrite bead is for an easy installation on the PCB and protects against radio frequency interferences of components on PCBs.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- -40 to 125°C Operating temperature range
Applications
Industrial
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
3mohm
Product Length
11mm
Product Height
4.65mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
580ohm
Product Range
WE-SUKW Series
Impedance Tolerance
± 25%
Product Width
5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 7427512
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate