Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEER6R8NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AM3811
Product RangeIFCL-3030DE Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.170 |
| 25+ | $1.050 |
| 50+ | $0.934 |
| 100+ | $0.812 |
| 500+ | $0.706 |
| 1000+ | $0.622 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEER6R8NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AM3811
Product RangeIFCL-3030DE Series
Product RangeIFCL-3030DE Series
Inductance, Parallel6.8µH
RMS Current, Parallel2.6A
Saturation Current, Parallel3.5A
DC Resistance Max, Parallel0.0492ohm
Leakage Inductance-
Turns Ratio-
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IFCL-3030DE Series
RMS Current, Parallel
2.6A
DC Resistance Max, Parallel
0.0492ohm
Turns Ratio
-
Product Width
7.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
3.5A
Leakage Inductance
-
Product Length
7.3mm
Product Height
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate